Wurth Elektronik Detector Switch, SPST, 100mA, Copper Alloy

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.72

(exc. VAT)

€4.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 226 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
2 - 8€1.86€3.72
10 - 98€1.745€3.49
100 - 498€1.68€3.36
500 - 1498€1.57€3.14
1500 +€1.43€2.86

*price indicative

Packaging Options:
RS Stock No.:
274-3442
Mfr. Part No.:
461031442105
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Mount Type

Surface Mount

Actuator Type

Push Button

Switch Contact Current

100mA

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy