DFRobot Development Board Case FIT0550 for LattePanda AlphaandDelta, Black
- RS Stock No.:
- 216-3766
- Mfr. Part No.:
- FIT0550
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€17.13
(exc. VAT)
€21.07
(inc. VAT)
In Stock
- 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.13 |
*price indicative
- RS Stock No.:
- 216-3766
- Mfr. Part No.:
- FIT0550
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| For Use With | LattePanda AlphaandDelta | |
| Product Type | Development Board Case | |
| Colour | Black | |
| External Width | 26mm | |
| Body Material | Polycarbonate, ABS | |
| External Depth | 120mm | |
| External Height | 87mm | |
| Cutout Type | Micro SD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
For Use With LattePanda AlphaandDelta | ||
Product Type Development Board Case | ||
Colour Black | ||
External Width 26mm | ||
Body Material Polycarbonate, ABS | ||
External Depth 120mm | ||
External Height 87mm | ||
Cutout Type Micro SD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DFRobot titan case for Latte Panda alpha and delta has conflict aesthetics to combine functional design considerations with sci-fi elements.
Protect components
Easy to assemble
All interface reserved
Related links
- DFRobot Development Board Case FIT0474 for LattePanda Development Boards, Transparent
- DFRobot Development Board Case FIT0906 for LattePanda 3 Delta
- KKSB Development Board Case 7350001160467 for LattePanda Alpha and LattePanda Delta White
- DFRobot Development Board MCU Development Kit DFR0478
- KKSB Development Board Case 7350001160573 for Coral Dev Board, Black
- Pycom Development Board Case Pycase Clear for WiPy Expansion Board, Transparent
- Hammond Development Board Case 1593HAMDOGTBU for Beagle Bone, Translucent Blue
- KKSB Development Board Case 110228 for ODROID XU4 Board Black
