Hammond Development Board Case 1593HAMDOGTBU for Beagle Bone, Translucent Blue

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.07

*price indicative

RS Stock No.:
789-3773
Mfr. Part No.:
1593HAMDOGTBU
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Development Board Case

For Use With

Beagle Bone

Colour

Translucent Blue

External Width

87.97mm

Body Material

ABS Plastic

External Depth

30mm

External Height

65.97mm

Cutout Type

Top Access Cut Outs

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CA

BeagleBone and BeagleBoard Enclosures


These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.

Note

Development boards are NOT included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy