Hammond Development Board Case 1593HAMDOGGY for Beagle Bone, Grey
- RS Stock No.:
- 789-3770
- Mfr. Part No.:
- 1593HAMDOGGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 789-3770
- Mfr. Part No.:
- 1593HAMDOGGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| For Use With | Beagle Bone | |
| Product Type | Development Board Case | |
| Colour | Grey | |
| External Width | 95.31mm | |
| Body Material | ABS Plastic | |
| External Depth | 30mm | |
| Cutout Type | Top Access Cut Outs | |
| External Height | 65.97mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
For Use With Beagle Bone | ||
Product Type Development Board Case | ||
Colour Grey | ||
External Width 95.31mm | ||
Body Material ABS Plastic | ||
External Depth 30mm | ||
Cutout Type Top Access Cut Outs | ||
External Height 65.97mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.
Note
Development boards are NOT included.
Related links
- Hammond Development Board Case 1593HAMDOGTBU for Beagle Bone, Translucent Blue
- Hammond Development Board Case 1593HAMDOGBK for Beagle Bone, Black
- Hammond Development Board Case 1593HAMBONETBU for Beagle Bone Black, Blue
- Seeed Studio Development Board Case 322010189 for Beagle Bone, Green
- ADAFRUIT INDUSTRIES Development Board Case 1555 for Beagle Bone Black, Black
- Hammond Development Board Case 1593HAMBONEGY for BeagleBone Black, Grey
- Hammond Development Board Case 1593HAMBONEBK for BeagleBone Black, Black
- CAMDENBOSS Development Board Case CBRPI-DR-4-GRY for Raspberry Pi 4B, Grey
