DFRobot FIT0981 Fan Module for use with LattePanda Mu Compute Module
- RS Stock No.:
- 327-854
- Mfr. Part No.:
- FIT0981
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.22 |
*price indicative
- RS Stock No.:
- 327-854
- Mfr. Part No.:
- FIT0981
- Manufacturer:
- DFRobot
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
| Brand | DFRobot | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Fan Module | |
| For Use With | LattePanda Mu Compute Module | |
| Standards/Approvals | CE, FCC, UL | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Development Kit Accessory | ||
Accessory Type Fan Module | ||
For Use With LattePanda Mu Compute Module | ||
Standards/Approvals CE, FCC, UL | ||
- COO (Country of Origin):
- CN
The DFRobot Active Cooler is a high-quality cooler designed specifically for the LattePanda Mu compute module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This low-noise fan ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times.
All metal material
Wall mounted
Active cooling aluminium alloy heatsink
Double ball bearing fan
Aluminium alloy material is corrosion resistant and durable
Related links
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
- DFRobot FIT0982 Heatsink for use with LattePanda Mu Compute Module
- DFRobot FIT0989 Heatsink for use with LattePanda Mu Compute Module
- DFRobot FIT0552 Cable for use with LattePanda Single Board Computer
- 52Pi EP-0113 Fan Module for use with NVIDIA Jetson Nano
- DFRobot FIT0647 Silicone Sleeve for use with HUSKYLENS
- DFRobot Heatsink Cooling Fan, LattePanda 10 mm 34.5 mm 34.5mm
- DFRobot Heatsink, LattePanda 4.8 mm 13.2 mm 12.1mm