DFRobot FIT0647 Silicone Sleeve for use with HUSKYLENS
- RS Stock No.:
- 204-9901
- Mfr. Part No.:
- FIT0647
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 204-9901
- Mfr. Part No.:
- FIT0647
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Silicone Sleeve | |
| For Use With | HUSKYLENS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Development Kit Accessory | ||
Accessory Type Silicone Sleeve | ||
For Use With HUSKYLENS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
When using HUSKYLENS, you may encounter accidental drops, bumps, etc. Now we carefully designed this silicone sleeve to protect your board.
This silicone sleeve is small in size, cute in shape. It looks like a cool dog face. It protects and accessorizes your HUSKYLENS!
The silicone material is soft and has the stretch, so this silicone sleeve can perfectly fits the HUSKYLENS. It can provide protection against dust and splash water, and can also prevent exposed components from bumping or short circuit. Besides, all the interfaces of HUSKYLENS are reserved for your convenience.
In addition, the surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain, and has a smooth feel, which brings you a better experience.
Related links
- DFRobot FIT0981 Fan Module for use with LattePanda Mu Compute Module
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
- DFRobot FIT0552 Cable for use with LattePanda Single Board Computer
- DFRobot FIT0982 Heatsink for use with LattePanda Mu Compute Module
- DFRobot FIT0989 Heatsink for use with LattePanda Mu Compute Module
- ADAFRUIT INDUSTRIES 254 Development Kit
- ADAFRUIT INDUSTRIES 3857 Development Kit
- ADAFRUIT INDUSTRIES 2223 Development Kit
