SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- RS Stock No.:
- 201-0716
- Mfr. Part No.:
- 8.06.10 J-Link RX FINE Adapter
- Manufacturer:
- SEGGER
Get a bulk buy discount
Add 5 more to save €23.60
View bulk pricing optionsSubtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €94.31 | - |
| 5 - 9 | €89.59 | €23.60 |
| 10 + | €86.77 | €75.40 |
*price indicative
- RS Stock No.:
- 201-0716
- Mfr. Part No.:
- 8.06.10 J-Link RX FINE Adapter
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Product Type Development Kit Accessory | ||
Accessory Type Adapter | ||
Standards/Approvals No | ||
The SEGGER J-Link RX FINE Adapter converts the 20-pin, 0.1 inch standard connector to a 14-pin, 0.1 inch RX FINE connector. Includes the necessary cable.
Package includes:
.1" 14-pin ribbon cable (18 cm)
Related links
- SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.13 J-Link Measurement+Patch Adapter Adapter
- SEGGER 8.06.03 J-Link 14-Pin TI Adapter Adapter
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter
- SEGGER 8.06.11 J-Link 2 mm Adapter Adapter
- SEGGER 8.06.17 J-Link SiLabs C2 Adapter Adapter
- SEGGER 8.06.18 J-Link Target Supply adapter Adapter for use with J-Link Probes
- SEGGER 8.08.01 J-Link ARM-14 Adapter Adapter for use with J-Link Probes
