SEGGER 8.06.19 J-Link Xilinx Adapter Adapter

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€76.81

(exc. VAT)

€94.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€76.81-
5 - 9€72.974%
10 +€70.677%

*price indicative

RS Stock No.:
201-0724
Mfr. Part No.:
8.06.19 J-Link Xilinx Adapter
Manufacturer:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Accessory Type

Adapter

Product Type

Development Kit Accessory

Standards/Approvals

No

The SEGGER Adapts from the standard J-Link 20-pin 0.1" target connector to Xilinx 14-pin 2 mm connector (comp. Platform Cable USB II).

Package includes:

14-pin 2mm ribbon cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy