SEGGER 8.06.23 J-Link Microchip 2-Wire JTAG TDI Adapter Adapter for use with Microchip IS208x

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0726
Mfr. Part No.:
8.06.23 J-Link Microchip 2-Wire JTAG TDI Adapter
Manufacturer:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Accessory Type

Adapter

Product Type

Development Kit Accessory

For Use With

Microchip IS208x

Standards/Approvals

No

The SEGGER J-Link Microchip 2-Wire JTAG TDI Adapter allows debug connections between J-Link and target hardware which comes with Microchip IS208x series MCUs. It supports the Microchip 6-pin single row .1" connector.

Package includes:

20-pin to 6-pin adapter

.1" 6-pin ribbon cable (21 cm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy