SEGGER 8.06.15 J-Link Altera Adapter Adapter for use with Intel FPGA JTAG
- RS Stock No.:
- 201-0721
- Mfr. Part No.:
- 8.06.15 J-Link Altera Adapter
- Manufacturer:
- SEGGER
Get a bulk buy discount
Add 5 more to save €19.20
View bulk pricing optionsSubtotal (1 unit)*
€76.81
(exc. VAT)
€94.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.81 | - |
| 5 - 9 | €72.97 | €19.20 |
| 10 + | €70.67 | €61.40 |
*price indicative
- RS Stock No.:
- 201-0721
- Mfr. Part No.:
- 8.06.15 J-Link Altera Adapter
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Adapter | |
| For Use With | Intel FPGA JTAG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Product Type Development Kit Accessory | ||
Accessory Type Adapter | ||
For Use With Intel FPGA JTAG | ||
Standards/Approvals No | ||
The SEGGER Intel FPGA Adapter (formerly J-Link Altera Adapter) connects to the 10-pin 100-mil Intel FPGA JTAG connector providing debug access to FPGA based MCU cores like the dual-core ARM Cortex-A9 in the Cyclone V devices.
10 Pins
Related links
- SEGGER 8.06.23 J-Link Microchip 2-Wire JTAG TDI Adapter Adapter for use with Microchip IS208x
- SEGGER 8.06.07 J-Link PPC 14-Pin Adapter Adapter for use with 14-pin 0.1 in Mating JTAG Connectors
- SEGGER 8.06.13 J-Link Measurement+Patch Adapter Adapter
- SEGGER 8.06.18 J-Link Target Supply adapter Adapter for use with J-Link Probes
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter
- SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- SEGGER 8.06.11 J-Link 2 mm Adapter Adapter
