Kitronik 4154 for use with BBC Micro Bit

Subtotal (1 unit)*

€1.79

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.79

*price indicative

RS Stock No.:
204-8244
Mfr. Part No.:
4154
Manufacturer:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Product Type

Cable

For Use With

BBC Micro Bit

Standards/Approvals

No

COO (Country of Origin):
CN
This 1M White Anti-Tangle USB 2.0 Type-A to Micro-B USB 5-pin port Noodle cable is a flat type USB cable. The new flat design means that the cable resists tangling, ensuring that when it is taken out of where it is stored it's tangle free and ready to go.

This USB cable is compatible with the BBC micro:bit

The micro:bit is not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy