STMicroelectronics STEVAL-LLL013V1 Horizontal Mounting Panel for use with DIL 24 Socket
- RS Stock No.:
- 269-5160
- Mfr. Part No.:
- STEVAL-LLL013V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5160
- Mfr. Part No.:
- STEVAL-LLL013V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Accessory Type | Horizontal Mounting Panel | |
| Product Type | Development Kit Accessory | |
| For Use With | DIL 24 Socket | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Accessory Type Horizontal Mounting Panel | ||
Product Type Development Kit Accessory | ||
For Use With DIL 24 Socket | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics LED matrix board controlled by two LED drivers can display banners in which each pixel can have a different level of brightness. The banners can be scrolled horizontally in both directions for lights effects.
32 levels pixel brightness
Screen brightness set by potentiometer
Related links
- STMicroelectronics STEVAL-MKI184V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-FET001V1 Adapter for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI172V1 Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI168V1 IIS2DH Adapter Board for use with Standard DIL 24 Socket
- STMicroelectronics STEVAL-MKI239A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI236A Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket
- STMicroelectronics STEVAL-MKI241KA Evaluation Kit for use with DIL 24 Socket
