Renesas Electronics R0E000010ACB00 Adapter for use with E1 Emulator
- RS Stock No.:
- 250-5090
- Mfr. Part No.:
- R0E000010ACB00
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€71.99
(exc. VAT)
€88.55
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.99 | - |
| 5 - 9 | €70.14 | 2% |
| 10 + | €68.39 | 5% |
*price indicative
- RS Stock No.:
- 250-5090
- Mfr. Part No.:
- R0E000010ACB00
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Accessory Type | Adapter | |
| Product Type | Adapter Board | |
| For Use With | E1 Emulator | |
| Standards/Approvals | Waste Electrical and Electronic Equipment (WEEE) Directive 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Accessory Type Adapter | ||
Product Type Adapter Board | ||
For Use With E1 Emulator | ||
Standards/Approvals Waste Electrical and Electronic Equipment (WEEE) Directive 2002/96/EC | ||
The Renesas Electronics is used for the hot plug-in function of the E1 emulator. This product allows you to connect the E1 emulator to the running user system without turning off the power.
Connect the adapter to the operating user system
Used to connected between the user-system interface cable and a 14-pin connector on the user system
Related links
- Renesas Electronics R0E000010CKZ00 Adapter for use with E1 Emulator
- Renesas Electronics R0E000010CKZ11 Adapter for use with E1 Emulator
- Renesas Electronics RTE0T00020KCAC0000J Cable Kit for use with Emulator
- SEGGER 8.06.20 RL78 14-pin Programming Adapter for use with J-Link 20-Pin 0.1 in Target Connector to Renesas 14-Pin E1
- Sparkfun PRT-15109 Adapter for use with Adapter
- Eaton 125077 OPTD1 Adapter for use with SPX
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
