Renesas Electronics RTE0T00020KCAC0000J Cable Kit for use with Emulator

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€39.55

(exc. VAT)

€48.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.55-
5 - 9€37.575%
10 +€36.388%

*price indicative

RS Stock No.:
250-5093
Mfr. Part No.:
RTE0T00020KCAC0000J
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Accessory Type

Cable Kit

Product Type

Cable

For Use With

Emulator

Standards/Approvals

No

The Renesas Electronics cable is used to connect the E2 emulator. It can also be used for the E2 emulator Lite and PG-FP6.

Can reduce the area taken up by the connector mounted on your system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy