Seeed Studio 113990939 Development Kit for use with STM32WLE5JC Module
- RS Stock No.:
- 282-1454
- Distrelec Article No.:
- 302-14-473
- Mfr. Part No.:
- 113990939
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 January 2027
- Plus 50 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.73 |
*price indicative
- RS Stock No.:
- 282-1454
- Distrelec Article No.:
- 302-14-473
- Mfr. Part No.:
- 113990939
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Accessory Type | Development Kit | |
| Product Type | Development Kit | |
| For Use With | STM32WLE5JC Module | |
| Standards/Approvals | FCC and CE certified | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Development Kit | ||
Product Type Development Kit | ||
For Use With STM32WLE5JC Module | ||
Standards/Approvals FCC and CE certified | ||
Non Compliant
- COO (Country of Origin):
- CN
The Seeed Studio LoRa-E5 mini is a compacted sized development board suitable for the rapid testing and building of small size prototyping and helps you design your ideal LoRaWAN wireless IoT device with a long distance transmission range.
Full GPIOs led out
Convenient RESET and BOOT buttons on board
Long distance transmission range to 10km
Related links
- Seeed Studio 114110130 Camera Module for use with Development Kit
- Seeed Studio 110110146 Development Kit for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 114991551 Drone Kit
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 317990687 LoRa-E5 Communications Module for use with Development Boards
- Seeed Studio 104020048
- Seeed Studio 102010388 Development Board for use with Development Boards
