Seeed Studio 110110146 Development Kit for use with Development Boards
- RS Stock No.:
- 287-6443
- Distrelec Article No.:
- 303-80-572
- Mfr. Part No.:
- 110110146
- Manufacturer:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6443
- Distrelec Article No.:
- 303-80-572
- Mfr. Part No.:
- 110110146
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Accessory Type | Development Kit | |
| Product Type | Development Kit | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Development Kit | ||
Product Type Development Kit | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The reComputer is a powerful edge computing device designed for accelerating and scaling next-gen AI products. Featuring the NVIDIA Jetson Orin Nano module and the Seeed carrier board, this compact computer offers advanced AI capabilities and industrial-grade peripherals. With a 128GB NVMe SSD, Wi-Fi/Bluetooth module, and a fan with aluminum heatsink, this device is ready to handle diverse AI scenarios. The reComputer case ensures optimal thermal management, while the included 12V/5A power adapter provides reliable power supply. With its compact size and rich expansion options, this device is ideal for applications such as robotics, autonomous vehicles, smart manufacturing, and more.
Powerful GPU architecture with 512-core or 1,024-core NVIDIA Ampere
High-speed memory with 4GB or 8GB LPDDR5 RAM
Ample storage space with a 128GB NVMe SSD
Easy connectivity with Wi-Fi/Bluetooth combo module and USB ports
Industrial-grade peripherals and expansion options with the Seeed carrier board
Efficient thermal management with fan and aluminum heatsink
Durable and sleek black aluminum case for protection
Reliable power supply with the included 12V/5A power adapter
Related links
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 314990634 for use with Development Boards
- Seeed Studio 314990742 for use with Development Boards
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110991824 Development Board for use with Development Boards
- Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
