Smarteq Wireless 101020067 Carbon Dioxide Sensor for use with Development Boards
- RS Stock No.:
- 287-6418
- Distrelec Article No.:
- 300-69-842
- Mfr. Part No.:
- 101020067
- Manufacturer:
- Smarteq Wireless
Subtotal (1 unit)*
€80.01
(exc. VAT)
€98.41
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.01 |
*price indicative
- RS Stock No.:
- 287-6418
- Distrelec Article No.:
- 300-69-842
- Mfr. Part No.:
- 101020067
- Manufacturer:
- Smarteq Wireless
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smarteq Wireless | |
| Accessory Type | Carbon Dioxide Sensor | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Smarteq Wireless | ||
Accessory Type Carbon Dioxide Sensor | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The grove is a high sensitivity and high resolution infrared CO2 sensor, perfect for applications in HVAC, indoor air quality monitoring, industrial processes, agriculture, and more. With a measuring range of 0-2000 parts per million (PPM) and UART output mode, this sensor provides accurate and reliable data for various environmental monitoring needs.
Measuring range of 0-2000 PPM with 1 PPM resolution
Accuracy of 200 PPM for precise data measurements
Quick warm-up time of 3 minutes for efficient use
Response time of less than 90s ensures real-time data acquisition
Operating temperature range of 0-50°C for versatile use in different environments
Operating humidity range of 0-90% RH for accurate readings in various conditions
Related links
- Smarteq Wireless 101020635 Water Level Sensor for use with Development Boards
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- Smarteq Wireless USB, USB USB Docking Stations 4 xUSB ports
- Smarteq Wireless Male DisplayPort to Male VGA 1080p, 2m
- Smarteq Wireless 710213 Puck RFID Antenna with SMA Connector
- Smarteq Wireless 710300 Puck WiFi Antenna with SMA Connector, WiFi
- MikroElektronika HVAC Click Carbon Dioxide Sensor MikroBus Click Board for SCD41
- Smarteq Wireless 710275 Omni-Directional GSM & GPRS Antenna with Type N Connector
