Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
- RS Stock No.:
- 287-6467
- Mfr. Part No.:
- 114992146
- Manufacturer:
- Seeed Studio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6467
- Mfr. Part No.:
- 114992146
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Accessory Type | Spectrum Analyser | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Spectrum Analyser | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The RF Explorer 4G Combo PLUS is a powerful Spectrum Analyzer model, covering the full 4GHz range starting at 50KHz up to 4GHz with no gaps or limitations. It offers outstanding robust enclosure, additional frequency coverage and power sensitivity, making it the ideal choice for all usable HAM bands.
Internal LNA amplifier and selectable attenuator for additional power range handling
High frequency support covering all range up to 4GHz with no gaps
Ideal choice for all usable HAM bands with pocket size and light weight design
Solid metal case with high quality varnished paint for durability
Spectrum Analyzer mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
High capacity internal Lithium battery for 10hs+ of continuous run, rechargeable by USB
Multi-platform Windows/Linux/MacOS Open Source software and API libraries for flexibility
Related links
- Seeed Studio 109990014 Spectrum Analyser for use with Development Boards
- Seeed Studio 114992145 Handheld RF Explorer Spectrum Analyser, 6.1 GHz
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110110146 Development Kit for use with Development Boards
- Seeed Studio 110991824 Development Board for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
