Seeed Studio 110991068 Laser Scanner for use with Development Boards
- RS Stock No.:
- 287-6448
- Distrelec Article No.:
- 301-85-720
- Mfr. Part No.:
- 110991068
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€687.15
(exc. VAT)
€845.19
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €687.15 |
*price indicative
- RS Stock No.:
- 287-6448
- Distrelec Article No.:
- 301-85-720
- Mfr. Part No.:
- 110991068
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Accessory Type | Laser Scanner | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Laser Scanner | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The RPLIDAR A3M1 is a low-cost 360-degree 2D laser range scanner (LIDAR) . It offers high-speed sampling with up to 16000 samples of laser ranging per second and is equipped with SLAMTEC's patented OPTMAG technology for long-term stability. With a 25-meter range, the RPLIDAR A3M1 is ideal for mapping, localization, and object/environment modelling. Compared to other RPLIDAR models, the A3M1 has enhanced performance when detecting objects in long distances, white or black objects, and direct sunlight. It can be used in various consumer-oriented business scenarios and supports two modes: enhanced mode for indoor environments and outdoor mode for reliable resistance to daylight interference.
High-speed sampling with up to 16000 samples per second
Equipped with SLAMTEC's patented OPTMAG technology for stability
25-meter range for mapping, localization, and object modelling
Enhanced performance for detecting objects in long distances, white or black objects, and direct sunlight
Ideal for consumer-oriented business scenarios
Supports enhanced mode for indoor environments and outdoor mode for reliable resistance to daylight interference
Related links
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110110146 Development Kit for use with Development Boards
- Seeed Studio 110991824 Development Board for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 314990742 for use with Development Boards
- Seeed Studio 314990634 for use with Development Boards
- Seeed Studio 101020820 Gas Sensor for use with Development Boards
