Moore & Wright MW405-04DB Imperial & Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution

Subtotal (1 unit)*

€106.03

(exc. VAT)

€130.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.03

*price indicative

Calibration Options:

RS Stock No.:
390-932
Mfr. Part No.:
MW405-04DB
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Maximum Measurement

12.7 mm

Product Type

Plunger Digital Indicator

Resolution

0.01 mm

Zero Resettable

Yes

Imperial/Metric

Imperial & Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Multi-function digital indicator features a large LCD display with 11mm high digits for easy readability. It supports ABS/INC (absolute and incremental) functions, zero setting, and tolerance band setting with indication, along with an auto power off feature for energy saving. The indicator offers both metric (mm) and imperial (inches) reading options. It includes an 8mm stem or an attachable lugback for versatility and has a 57mm diameter housing.

Ideal for precise measurement tasks in various industrial applications

Compact and Durable design for reliable performance

User friendly Interface for quick adjustments and settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy