Mitutoyo 543-782-10 Metric, Imperial Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm
- RS Stock No.:
- 269-8448
- Mfr. Part No.:
- 543-782-10
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€258.61
(exc. VAT)
€318.09
(inc. VAT)
In Stock
- 58 unit(s) ready to ship
- Plus 17 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.61 |
*price indicative
- RS Stock No.:
- 269-8448
- Mfr. Part No.:
- 543-782-10
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Plunger Digital Indicator | |
| Maximum Measurement | 12.7 mm | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric, Imperial | |
| Metric-Imperial Conversion | No | |
| Battery Operated | Yes | |
| Standards/Approvals | RoHS, EN ISO STANDARD | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Plunger Digital Indicator | ||
Maximum Measurement 12.7 mm | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric, Imperial | ||
Metric-Imperial Conversion No | ||
Battery Operated Yes | ||
Standards/Approvals RoHS, EN ISO STANDARD | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo standard digital indicator that is reliable, easy to use and has an in-built absolute sensor means you dont have to carry out origin setting every time you power it on, saving you time and hassle. It has low voltage, setting errors, ABS data composition error alarms. You can access all functions by using the large, user-friendly buttons on the front of the indicator.
Exceptional battery life
With IP42 protection
Large character height of 9 mm provides good readability
Related links
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-781B-10 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
