Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution, 0.02 mm Accuracy, UKAS
- RS Stock No.:
- 794-5824
- Mfr. Part No.:
- 543-570
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€363.41
(exc. VAT)
€446.99
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.41 |
*price indicative
- RS Stock No.:
- 794-5824
- Mfr. Part No.:
- 543-570
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 12.7 mm | |
| Product Type | Dial Indicator | |
| Accuracy | 0.02 mm | |
| Resolution | 0.01 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 59mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 12.7 mm | ||
Product Type Dial Indicator | ||
Accuracy 0.02 mm | ||
Resolution 0.01 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 59mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Mitutoyo Absolute Digimatic Series 543 Indicator ID-N
A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give error free and high speed measurements.
IP66
Tolerance judgement function
Digimatic SPC data output
Data hold
Alarm
SR-44 battery
Approximatly 7000 hours battery life
Related links
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-781B-10 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-781B Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm, 0.003 mm Accuracy
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm
