Jumo Dial Thermometer 600 °C, 608540/1080-643-00-0-874-8-106-26-46-150-21/430,5
- RS Stock No.:
- 279-387
- Mfr. Part No.:
- 608540/1080-643-00-0-874-8-106-26-46-150-21/430,5
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€427.03
(exc. VAT)
€525.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.03 |
*price indicative
- RS Stock No.:
- 279-387
- Mfr. Part No.:
- 608540/1080-643-00-0-874-8-106-26-46-150-21/430,5
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Temperature Measurement | 600°C | |
| Product Type | Dial Thermometer | |
| Accuracy | 0.5 % | |
| Temperature Scale | F, °C | |
| Dial Size | 80mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Protection tube of Stainless Steel | |
| Standards/Approvals | RoHS | |
| Case Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Temperature Measurement 600°C | ||
Product Type Dial Thermometer | ||
Accuracy 0.5 % | ||
Temperature Scale F, °C | ||
Dial Size 80mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Protection tube of Stainless Steel | ||
Standards/Approvals RoHS | ||
Case Material Polyamide 66 | ||
The Jumo Transformer thermometer with a case made of high quality, UV resistant polyamide (protection class IP 54) has a case diameter of 80 mm. The measuring system used operates according to the fluid expansion principle. The temperature is indicated by a dial on a white scale with black lettering. The device has an accuracy class of 1.5 similar to DIN EN 13190. The temperature can be read in °C or °F through a plexiglas pane (PMMA). Two installed microswitches can be set independently of each other to the desired switch off temperature by means of a screwdriver in the front pane. The device is characterized by a high switching point accuracy of +/-0.7 K related to the set switch off point with rising temperature. The maximum permissible switching capacity of the installed changeover contacts is 5 A / 230 V AC each. The electrical connection is made via screw terminals and is protected by a cover cap. The switching difference (hysteresis) is approx. 1.5 % of the display range.
Micro switch automatically resets after temperature drops below the switch off value
Contact adjustment protected against improper changes
Equipped with a drag indicator to record the maximum process temperature
Protection tube Ø 8 mm made of stainless steel (1.4571) with a brass screw connection
Fixed by thread G 1 form A (DIN 3852/2) with max. 90° rated position
Commonly used in the transformer industry and for local temperature measurement
No additional auxiliary energy required
RoHS compliant and cadmium-free
Related links
- Jumo Dial Thermometer 600 °C5
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 120 °C522#
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Surface Mounted Thermostat Thermostat Safety Temperature Monitor, Safety
- Jumo Capillary Thermostat 110 °C Max Faz Miniature Circuit Breaker 10 A, Surface
- Fluke 64 MAX Infrared Thermometer 600 °C Max F Fahrenheit Measurements
