Jumo Surface Mounted Thermostat Thermostat, 575 °C Max Temperature Limiter, Safety Temperature Monitor, Safety

Bulk discount available

Subtotal (1 unit)*

€294.14

(exc. VAT)

€361.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€294.14
5 - 11€282.08
12 +€270.02

*price indicative

RS Stock No.:
158-4470
Mfr. Part No.:
603021/70-1-052-00-0-00-20-13-46-150-8-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

-20°C

Product Type

Thermostat

Maximum Operating Temperature

575°C

Thermostat Type

Surface Mounted Thermostat

Contact Configuration

1 NO/1 NC

Contact AC Voltage

230V ac

Terminal Type

Screw

Contact Current

10A

Contact DC Voltage

230V dc

Standards/Approvals

Gost Norm AG, 2014/68/EU, TC RU C-DE.AB98.B.00348, DIN EN 14597, EAC

Hazardous Area Certification

No

Series

ATH

Reset Type

Manual

Mount Type

Surface Mount

Switch Function

Temperature Limiter, Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor

RoHS Status: Exempt

COO (Country of Origin):
DE

ATHs-70 - safety temperature limiter (STL)


Thermostat with rigid shaft

158-4470 shaft size: 8 x 150 mm

158-4468 shaft size: 8 x 200 mm

Max. Switching current 10 A / 250 V

2 control / limit value ranges: + 30 °C → +110 °C / +20 °C → +150 °C

Process connection: G1/2

Tested in accordance with DIN 3440

If the temperature at the temperature sensor exceeds the set limit, the circuit is opened and the micro switch is mechanically locked.

Once the temperature falls back below the limit, the micro switch can be manually unlocked once the cap nut has been removed.