WIKA Dial Thermometer 60 °C, 14139179

Subtotal (1 unit)*

€24.18

(exc. VAT)

€29.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.18

*price indicative

RS Stock No.:
219-7655
Mfr. Part No.:
14139179
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Temperature Scale

F, °C

Application

Refrigeration Industry, Heater, Ventilation

Dial Size

63mm

Connection Design

Threaded

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Plastic

COO (Country of Origin):
DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links