WIKA Dial Thermometer 60 °C, 14139188
- RS Stock No.:
- 219-7659
- Mfr. Part No.:
- 14139188
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€27.15
(exc. VAT)
€33.39
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.15 |
*price indicative
- RS Stock No.:
- 219-7659
- Mfr. Part No.:
- 14139188
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | F, °C | |
| Application | Refrigeration Industry, Heater, Ventilation | |
| Connection Design | Threaded | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100 mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Temperature Scale F, °C | ||
Application Refrigeration Industry, Heater, Ventilation | ||
Connection Design Threaded | ||
Back Mount/Lower Mount Back | ||
Dial Size 100 mm | ||
Standards/Approvals EN 13190 | ||
Case Material Plastic | ||
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Related links
- WIKA Dial Thermometer 0 → +60 °C, 3513025
- WIKA Dial Thermometer 0 → +60 °C, 48793382
- WIKA Dial Thermometer 0 → +60 °C, 48798069
- WIKA Dial Thermometer 0 → +60 °C, 48765214
- WIKA Dial Thermometer 0 → +60 °C, 3513009
- WIKA Dial Thermometer 0 → +60 °C, 48770745
- WIKA Dial Thermometer 0 → +60 °C, 14138671
- WIKA Dial Thermometer 0 → +60 °C, 14138676
