WIKA Dial Thermometer 60 °C, 48765214

Subtotal (1 unit)*

€480.64

(exc. VAT)

€591.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€480.64

*price indicative

RS Stock No.:
269-0567
Mfr. Part No.:
48765214
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 2 Per EN 13190

Temperature Scale

°C, F

Dial Size

60mm

Standards/Approvals

EN 13190

Case Material

Steel

RoHS Status: Exempt

The WIKA SC15 temperature limiter is a thermometer with a remote capillary for on-site display. Switch contacts ensure the simultaneous monitoring of limit values. This limits the temperature over or under a defined value. For this, the switching temperature can either be set via a knob on the window or is already fixed at the factory. The shifting disk, which is arranged on the pointer shaft, actuates the switching operation at the micro switch when reaching the set switch point.

Temperature limiter and indicator in a single instrument

High switching reliability and long service life

Related links