WIKA Dial Thermometer 60 °C, 3904091

Subtotal (1 unit)*

€49.12

(exc. VAT)

€60.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.12

*price indicative

RS Stock No.:
219-7822
Mfr. Part No.:
3904091
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

60°C

Product Type

Dial Thermometer

Temperature Scale

Centigrade

Application

Apparatus Construction, Heating Technology, Pipe, Vessel, Machine Building

Dial Size

100 mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Scale ranges from -30 ... +500 °C

Large choice of nominal sizes from 25 ... 160 mm

Case and stem from stainless steel

5 different connection designs

Related links