WIKA Dial Thermometer 0 → 250 °C, 3904261
- RS Stock No.:
- 219-7841
- Mfr. Part No.:
- 3904261
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€53.28
(exc. VAT)
€65.53
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.28 |
**price indicative
- RS Stock No.:
- 219-7841
- Mfr. Part No.:
- 3904261
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 250 °C | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A52 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 250 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A52 | ||
Related links
- WIKA Dial Thermometer 0 → 250 °C, 48798388
- WIKA Dial Thermometer 0 → 250 °C, 48770624
- WIKA Dial Thermometer 0 → 250 °C, 6033852
- WIKA Dial Thermometer 0 → 250 °C, 66255693
- WIKA Dial Thermometer 0 → 250 °C, 48750607
- WIKA Dial Thermometer 0 → 250 °C, 48773279
- WIKA Dial Thermometer 0 → 250 °C, 48791431
- WIKA Dial Thermometer 0 → 250 °C, 3904482