WIKA Dial Thermometer 250 °C, 6033852
- RS Stock No.:
- 269-0169
- Mfr. Part No.:
- 6033852
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€469.40
(exc. VAT)
€577.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.40 |
*price indicative
- RS Stock No.:
- 269-0169
- Mfr. Part No.:
- 6033852
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 250°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Dial Size | 80mm | |
| Connection Design | Connection for thermowell | |
| Standards/Approvals | Class 2 Per EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 250°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Dial Size 80mm | ||
Connection Design Connection for thermowell | ||
Standards/Approvals Class 2 Per EN 13190 | ||
Case Material Plastic | ||
RoHS Status: Exempt
The WIKA SC15 temperature limiter is a thermometer with a remote capillary for on-site display. Switch contacts ensure the simultaneous monitoring of limit values. This limits the temperature over or under a defined value. For this, the switching temperature can either be set via a knob on the window or is already fixed at the factory. The shifting disk, which is arranged on the pointer shaft, actuates the switching operation at the micro switch when reaching the set switch point.
Temperature limiter and indicator in a single instrument
High switching reliability and long service life
Related links
- WIKA Dial Thermometer 250 °C, 31162367
- WIKA Dial Thermometer 250 °C, 48692370
- WIKA Dial Thermometer 250 °C, 66255693
- WIKA Dial Thermometer 250 °C, 48255947
- WIKA Dial Thermometer 250 °C, 48787491
- WIKA Dial Thermometer 250 °C, 3904016
- WIKA Dial Thermometer 250 °C, 48750407
- WIKA Dial Thermometer 250 °C, 3633099
