Jumo Dial Thermometer 120 °C, 608001/0163-818-913-12-104-46-46-50/000
- RS Stock No.:
- 242-7744
- Distrelec Article No.:
- 301-42-372
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-50/000
- Manufacturer:
- Jumo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.63
(exc. VAT)
€154.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €125.63 |
| 3 + | €121.79 |
*price indicative
- RS Stock No.:
- 242-7744
- Distrelec Article No.:
- 301-42-372
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-50/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Temperature Scale | F, °C | |
| Application | Local Temperature Measurement | |
| Dial Size | 63mm | |
| Standards/Approvals | No | |
| Case Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Temperature Scale F, °C | ||
Application Local Temperature Measurement | ||
Dial Size 63mm | ||
Standards/Approvals No | ||
Case Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bimetallic dial thermometer
Dial thermometer with bimetallic measurement system for universal on-site temperature measurement
Available with immersion tube at the back for 63, 80 and 100 mm diameters and with immersion tube at the bottom for 100 mm
Measurement class 1.5, protection rating IP51
01-18 version is at a 90° angle
Related links
- Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-50/000#
- Jumo Dial Thermometer 500 °C, 608001/0163-818-913-12-104-46-46-63/000
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#
- Jumo Temperature Gauge Dial Thermometer 120 °C, 608001/0110-818-913-12-104-46-46-100/000
- Jumo Dial Thermometer, 608001/0110-818-913-12-104-46-46-100 000#
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
