- RS Stock No.:
- 242-7788
- Mfr. Part No.:
- 608001/0110-834-841-10-104-26-26-200/000
- Manufacturer:
- Jumo
3 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€161.98
(exc. VAT)
€199.24
(inc. VAT)
Units | Per unit |
1 - 2 | €161.98 |
3 + | €157.03 |
- RS Stock No.:
- 242-7788
- Mfr. Part No.:
- 608001/0110-834-841-10-104-26-26-200/000
- Manufacturer:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bimetallic dial thermometer
Dial thermometer with bimetallic measurement system for universal on-site temperature measurement
Available with immersion tube at the back for 63, 80 and 100 mm diameters and with immersion tube at the bottom for 100 mm
Measurement class 1.5, protection rating IP51
01-18 version is at a 90° angle
Available with immersion tube at the back for 63, 80 and 100 mm diameters and with immersion tube at the bottom for 100 mm
Measurement class 1.5, protection rating IP51
01-18 version is at a 90° angle
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | +250 °C |
Temperature Scale | Centigrade |
Thermometer Type | Immersion |
Application | Local Temperature Measurement |