Bourdon Dial Thermometer 120 °C, TBI100-254.146.20T
- RS Stock No.:
- 254-0084
- Mfr. Part No.:
- TBI100-254.146.20T
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€281.79
(exc. VAT)
€346.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.79 |
*price indicative
- RS Stock No.:
- 254-0084
- Mfr. Part No.:
- TBI100-254.146.20T
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 | |
| Temperature Scale | Centigrade | |
| Application | Chemical, Gas, Energy, Waste Water, Food & Beverage, Oil, Machinery, Water | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190, ATEX II2GDc (EN 60529) | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 | ||
Temperature Scale Centigrade | ||
Application Chemical, Gas, Energy, Waste Water, Food & Beverage, Oil, Machinery, Water | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190, ATEX II2GDc (EN 60529) | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon TBI100 is industry Line bimetallic dry thermometer Ø 100 with brass stem Ø6mm orientable type.
For corrosive gasses and liquids
Class 1 and 2 according to EN 13190
Wetted parts Stainless steel
Option : case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon Dial Thermometer 120 °C, TBI100-254.147.20T
- Bourdon Dial Thermometer 120 °C, TBI100-254.144.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.156.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.156.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.152.20T
- Bourdon Dial Thermometer 120 °C, TB100-212.154.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.154.20T
- Bourdon Dial Thermometer 120 °C, TB100-211.152.20T
