WIKA Dial Thermometer 60 °C, 12282627
- RS Stock No.:
- 268-9199
- Mfr. Part No.:
- 12282627
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 268-9199
- Mfr. Part No.:
- 12282627
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Temperature Scale | F, °C | |
| Application | Refrigeration, Air Conditioning, Heater | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Thermowell G 1/2 B | |
| Standards/Approvals | EAC | |
| Case Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Temperature Scale F, °C | ||
Application Refrigeration, Air Conditioning, Heater | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Thermowell G 1/2 B | ||
Standards/Approvals EAC | ||
Case Material Zinc Plated Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA bimetal thermometer model A46 is mainly used in the heating, air-conditioning and refrigeration equipment to monitor the process temperature. The bimetal thermometers are screwed with thermowells in the respective application. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without prior emptying of the heating circuit.
It is reliable and cost effective
It has application in solar power systems and heat transfer stations