WIKA Dial Thermometer 250 °C, 48787491

Subtotal (1 unit)*

€257.27

(exc. VAT)

€316.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.27

*price indicative

RS Stock No.:
268-9401
Mfr. Part No.:
48787491
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

250°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Dial Size

100mm

Connection Design

Plain Stem

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy