WIKA Dial Thermometer 80 °C, 48792353

Subtotal (1 unit)*

€486.28

(exc. VAT)

€598.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€486.28

*price indicative

RS Stock No.:
268-9553
Mfr. Part No.:
48792353
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

80°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Dial Size

100mm

Standards/Approvals

Inspection certificate 3.1 per EN 10204

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA R5502 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy