WIKA Dial Thermometer 300 °C, 48796477
- RS Stock No.:
- 268-9622
- Mfr. Part No.:
- 48796477
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€243.42
(exc. VAT)
€299.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.42 |
*price indicative
- RS Stock No.:
- 268-9622
- Mfr. Part No.:
- 48796477
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 300°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 300°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 300 °C, 43019871
- WIKA Dial Thermometer 300 °C, 48790463
- WIKA Dial Thermometer 300 °C, 14234927
- WIKA Dial Thermometer 300 °C, 48775096
- WIKA Dial Thermometer 300 °C, 39081729
- WIKA Dial Thermometer 300 °C, 31185934
- WIKA Dial Thermometer 300 °C, 48779644
- WIKA Dial Thermometer 300 °C, 3902781
