WIKA Dial Thermometer 100 °C, 48802878
- RS Stock No.:
- 269-0072
- Mfr. Part No.:
- 48802878
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€254.51
(exc. VAT)
€313.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.51 |
*price indicative
- RS Stock No.:
- 269-0072
- Mfr. Part No.:
- 48802878
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 100°C | |
| Accuracy | Class 2 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | BF1 Plain Stem | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 10204 + EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 100°C | ||
Accuracy Class 2 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design BF1 Plain Stem | ||
Dial Size 63mm | ||
Standards/Approvals EN 10204 + EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA expansion thermometer is universally suitable for machine building, refrigeration and air-conditioning industry. Expansion thermometers can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged. Case, capillary, stem and process connection are MADE from stainless steel. Various insertion lengths and process connections are available to match the requirements of each measuring location optimally.
Different designs of connection and mounting
With capillary
With various fixed connections
Related links
- WIKA Dial Thermometer 100 °C, 48796695
- WIKA Dial Thermometer 100 °C, 3595197
- WIKA Dial Thermometer 100 °C, 48768025
- WIKA Dial Thermometer 100 °C, 48785323
- WIKA Dial Thermometer 100 °C, 3513220
- WIKA Dial Thermometer 100 °C, 48776848
- WIKA Dial Thermometer 100 °C, 48767046
- WIKA Dial Thermometer 100 °C, 48792216
