WIKA Dial Thermometer 250 °C, 39055647
- RS Stock No.:
- 269-0301
- Mfr. Part No.:
- 39055647
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€356.94
(exc. VAT)
€439.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.94 |
*price indicative
- RS Stock No.:
- 269-0301
- Mfr. Part No.:
- 39055647
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 250°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 250°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.
For extreme ambient temperatures
Maintenance friendly bayonet case
Completely from stainless steel
Related links
- WIKA Dial Thermometer 250 °C, 48798066
- WIKA Dial Thermometer 250 °C, 48778435
- WIKA Dial Thermometer 250 °C, 3904040
- WIKA Dial Thermometer 250 °C, 48779673
- WIKA Dial Thermometer 250 °C, 6033852
- WIKA Dial Thermometer 250 °C, 31162367
- WIKA Dial Thermometer 250 °C, 3904482
- WIKA Dial Thermometer 250 °C, 48798388
