WIKA Dial Thermometer 120 °C, 40154815
- RS Stock No.:
- 269-0311
- Mfr. Part No.:
- 40154815
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€45.35
(exc. VAT)
€55.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.35 |
*price indicative
- RS Stock No.:
- 269-0311
- Mfr. Part No.:
- 40154815
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 2 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 40mm | |
| Connection Design | Threaded | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 2 Per EN 13190 | ||
Temperature Scale °C, F | ||
Back Mount/Lower Mount Back | ||
Dial Size 40mm | ||
Connection Design Threaded | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 120 °C, 43021786
- WIKA Dial Thermometer 120 °C, 48361461
- WIKA Dial Thermometer 120 °C, 14246914
- WIKA Dial Thermometer 120 °C, 3903940
- WIKA Dial Thermometer 120 °C, 3904393
- WIKA Dial Thermometer 120 °C, 14138803
- WIKA Dial Thermometer 120 °C, 14138678
- WIKA Dial Thermometer 120 °C, 12156877
