WIKA Dial Thermometer 120 °C, 48771787
- RS Stock No.:
- 269-0690
- Mfr. Part No.:
- 48771787
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€529.53
(exc. VAT)
€651.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.53 |
*price indicative
- RS Stock No.:
- 269-0690
- Mfr. Part No.:
- 48771787
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | Centigrade | |
| Application | Control Panel, Machine Building, Food and Industrial Applications, Equipment Manufacturing, Oil, Tank, Petrochemical, Plant, Control Cabinets, Temperature Measurement, Mounting Instrument Panel, Chemical, Gas | |
| Dial Size | 100mm | |
| Connection Design | Male nut with cone sealing (SF91/SV20) | |
| Standards/Approvals | EAC, PAC Ukraine, EMC, EU Declaration, MChS, ATEX, EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale Centigrade | ||
Application Control Panel, Machine Building, Food and Industrial Applications, Equipment Manufacturing, Oil, Tank, Petrochemical, Plant, Control Cabinets, Temperature Measurement, Mounting Instrument Panel, Chemical, Gas | ||
Dial Size 100mm | ||
Connection Design Male nut with cone sealing (SF91/SV20) | ||
Standards/Approvals EAC, PAC Ukraine, EMC, EU Declaration, MChS, ATEX, EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA thermometer has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process industry. The thermometer, completely manufactured from stainless steel, is used particularly successfully in the chemical and petrochemical, oil and gas, and power engineering industries.
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Related links
- WIKA Dial Thermometer 120 °C, 48803026
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 3513343
- WIKA Dial Thermometer 120 °C, 14280306
- WIKA Dial Thermometer 120 °C, 48747100
- WIKA Dial Thermometer 120 °C, 12013595
- WIKA Dial Thermometer 120 °C, 14141161
- WIKA Dial Thermometer 120 °C, 14341629
