WIKA Dial Thermometer 60 °C, 48750335

Subtotal (1 unit)*

€320.87

(exc. VAT)

€394.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€320.87

*price indicative

RS Stock No.:
269-0465
Mfr. Part No.:
48750335
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

60°C

Product Type

Dial Thermometer

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy