WIKA Dial Thermometer 70 °C, 48750738
- RS Stock No.:
- 269-0477
- Mfr. Part No.:
- 48750738
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€124.26
(exc. VAT)
€152.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.26 |
*price indicative
- RS Stock No.:
- 269-0477
- Mfr. Part No.:
- 48750738
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 70°C | |
| Accuracy | 0.01 | |
| Temperature Scale | °C, F | |
| Application | Petrochemical, Gas, High Vibrations, Chemical, Oil | |
| Dial Size | 3in | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | MTSCHS, CRN, DNV GL, BeIGIM, Uzstandard, KazInMetr, ASME B40.200, EU Declaration of Conformity | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 70°C | ||
Accuracy 0.01 | ||
Temperature Scale °C, F | ||
Application Petrochemical, Gas, High Vibrations, Chemical, Oil | ||
Dial Size 3in | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals MTSCHS, CRN, DNV GL, BeIGIM, Uzstandard, KazInMetr, ASME B40.200, EU Declaration of Conformity | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
