WIKA Dial Thermometer -30 → 70 °C, 14220066
- RS Stock No.:
- 269-0937
- Mfr. Part No.:
- 14220066
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€129.48
(exc. VAT)
€159.26
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €129.48 |
**price indicative
- RS Stock No.:
- 269-0937
- Mfr. Part No.:
- 14220066
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 70 °C | |
Best Accuracy | Class 1 per EN 13190 | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | R52 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 70 °C | ||
Best Accuracy Class 1 per EN 13190 | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series R52 | ||
Related links
- WIKA Dial Thermometer -30 → 70 °C, 48701839
- WIKA Dial Thermometer -30 → 70 °C, 48692656
- WIKA Dial Thermometer -30 → 70 °C, 48805700
- WIKA Dial Thermometer -30 → 70 °C, 48790281
- WIKA Dial Thermometer -30 → 70 °C, 48783032
- WIKA Dial Thermometer -30 → 70 °C, 48750738
- WIKA Dial Thermometer -30 → 70 °C, 48771992
- WIKA Dial Thermometer -30 → 70 °C, 48803274