WIKA Dial Thermometer 50 °C, 48765482

Subtotal (1 unit)*

€135.19

(exc. VAT)

€166.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.19

*price indicative

RS Stock No.:
269-0573
Mfr. Part No.:
48765482
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Dial Thermometer

Accuracy

0.05

Temperature Scale

°C, F

Application

Industrial

Back Mount/Lower Mount

Lower

Connection Design

Male nut with cone sealing (SF91/SV20)

Dial Size

63mm

Standards/Approvals

No

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA R52 bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Case and stem from stainless steel

5 different connection designs

Heating technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy