WIKA Dial Thermometer 60 °C, 48768134

Subtotal (1 unit)*

€573.42

(exc. VAT)

€705.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€573.42

*price indicative

RS Stock No.:
269-0619
Mfr. Part No.:
48768134
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 Per EN 13190

Temperature Scale

°C, F

Dial Size

100mm

Back Mount/Lower Mount

Lower

Standards/Approvals

Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X)

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA thermometer has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process industry. The thermometer, completely manufactured from stainless steel, is used particularly successfully in the chemical and petrochemical, oil and gas, and power engineering industries.

Fast response behaviour

Case and stem from stainless steel

Various connection and case mounting designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy