WIKA Dial Thermometer 300 °F, 48772249
- RS Stock No.:
- 269-0700
- Mfr. Part No.:
- 48772249
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€298.03
(exc. VAT)
€366.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.03 |
*price indicative
- RS Stock No.:
- 269-0700
- Mfr. Part No.:
- 48772249
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 300°F | |
| Accuracy | 0.01 | |
| Temperature Scale | Fahrenheit | |
| Application | Petrochemical, Gas, Chemical, Oil, High Vibrations | |
| Connection Design | Compression | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 5in | |
| Standards/Approvals | Uzstandard, CRN, MTSCHS, EU Declaration of Conformity, BeIGIM, KazInMetr, ASME B40.200, DNV GL | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 300°F | ||
Accuracy 0.01 | ||
Temperature Scale Fahrenheit | ||
Application Petrochemical, Gas, Chemical, Oil, High Vibrations | ||
Connection Design Compression | ||
Back Mount/Lower Mount Back | ||
Dial Size 5in | ||
Standards/Approvals Uzstandard, CRN, MTSCHS, EU Declaration of Conformity, BeIGIM, KazInMetr, ASME B40.200, DNV GL | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer 300 °F, 48772250
- WIKA Dial Thermometer 300 °C, 14234927
- WIKA Dial Thermometer 300 °C, 39081729
- WIKA Dial Thermometer 300 °C, 31185934
- WIKA Dial Thermometer 300 °C, 43019871
- WIKA Dial Thermometer 300 °C, 3902781
- WIKA Dial Thermometer 300 °C, 3902870
- WIKA Dial Thermometer 300 °C, 48796477
