WIKA Dial Thermometer 60 °C, 48691278

Subtotal (1 unit)*

€38.88

(exc. VAT)

€47.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.88

*price indicative

RS Stock No.:
269-1202
Mfr. Part No.:
48691278
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 Per EN 13190

Temperature Scale

°C, F

Connection Design

Plain Stem

Dial Size

63mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.

Case and stem from stainless steel

It is used in heating technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy