SAM Threading Die M10, 10 mm OD
- RS Stock No.:
- 221-6100
- Mfr. Part No.:
- FRE-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 221-6100
- Mfr. Part No.:
- FRE-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M10 | |
| Product Type | Threading Die | |
| Outside Diameter | 10mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M10 | ||
Product Type Threading Die | ||
Outside Diameter 10mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Metric round die has ISO right pitch. High performance chrome vanadium HSS super fast steel. Hardness 62-64 HRC.
