Tivoly Threading Die M4, 25.4 mm OD
- RS Stock No.:
- 270-5490
- Mfr. Part No.:
- 1100031040070
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.86 |
*price indicative
- RS Stock No.:
- 270-5490
- Mfr. Part No.:
- 1100031040070
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M4 | |
| Product Type | Threading Die | |
| Outside Diameter | 25.4mm | |
| Thickness | 9mm | |
| Material | HSS | |
| Thread Standard | M | |
| Standards/Approvals | NFE 74001 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M4 | ||
Product Type Threading Die | ||
Outside Diameter 25.4mm | ||
Thickness 9mm | ||
Material HSS | ||
Thread Standard M | ||
Standards/Approvals NFE 74001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly C-shaped entry dies made from high speed steel (HSS) and it is high quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of
Comfort and precision
High-speed steel
